
ADV7182AWBCPZ | |
|---|---|
DigiKey Part Number | 505-ADV7182AWBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7182AWBCPZ |
Description | IC VIDEO DECODER 32LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 32-LFCSP (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7182AWBCPZ Models |
Category | Control Interface I2C, Serial |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Function Decoder | Package / Case 32-WFQFN Exposed Pad, CSP |
Applications Consumer Video | Supplier Device Package 32-LFCSP (5x5) |
Standards ITU-R BT.656, NTSC, PAL, SECAM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,46000 Kč | 430,46 Kč |
| 10 | 343,55300 Kč | 3 435,53 Kč |
| 60 | 305,72433 Kč | 18 343,46 Kč |
| 120 | 295,48942 Kč | 35 458,73 Kč |
| 300 | 284,68383 Kč | 85 405,15 Kč |
| 540 | 279,08289 Kč | 150 704,76 Kč |
| Unit Price without VAT: | 430,46000 Kč |
|---|---|
| Unit Price with VAT: | 520,85660 Kč |











