
ADA4411-3ARQZ-R7 | |
|---|---|
DigiKey Part Number | ADA4411-3ARQZ-R7TR-ND - Tape & Reel (TR) ADA4411-3ARQZ-R7CT-ND - Cut Tape (CT) ADA4411-3ARQZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4411-3ARQZ-R7 |
Description | IC AMP MPLEX AMP 24QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 2:1 Multiplexer-Amplifier 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4411-3ARQZ-R7 Models |
Category | Current - Supply 57 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 4.5V ~ 12V, ±2.25V ~ 6V |
Part Status Active | Mounting Type Surface Mount |
Applications 2:1 Multiplexer-Amplifier | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 24-QSOP |
Number of Circuits 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 102,57500 Kč | 1 025,75 Kč |
| 25 | 94,80160 Kč | 2 370,04 Kč |
| 100 | 86,26820 Kč | 8 626,82 Kč |
| 250 | 83,20920 Kč | 20 802,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 77,72347 Kč | 77 723,47 Kč |
| 2 000 | 76,06148 Kč | 152 122,96 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |











