Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar

AD823AARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD823AARMZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD823AARMZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD823AARMZ-R7 Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 6.3mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 19 MHz | Base Product Number |
Current - Input Bias 1.3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6011CMS8#PBF | Analog Devices Inc. | 1 317 | 505-LT6011CMS8#PBF-ND | 130,35000 Kč | Similar |
| LT6011CMS8#TRPBF | Analog Devices Inc. | 1 563 | LT6011CMS8#TRPBFCT-ND | 130,35000 Kč | Similar |
| LT6011IMS8#PBF | Analog Devices Inc. | 0 | LT6011IMS8#PBF-ND | 147,87000 Kč | Similar |
| LT6011IMS8#TRPBF | Analog Devices Inc. | 8 | LT6011IMS8#TRPBFCT-ND | 147,87000 Kč | Similar |
| AD823AARMZ | Analog Devices Inc. | 0 | 505-AD823AARMZ-ND | 155,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 91,70956 Kč | 91 709,56 Kč |
| 2 000 | 89,80910 Kč | 179 618,20 Kč |
| Unit Price without VAT: | 91,70956 Kč |
|---|---|
| Unit Price with VAT: | 110,96857 Kč |




