
LT6011IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT6011IMS8#TRPBFTR-ND - Tape & Reel (TR) LT6011IMS8#TRPBFCT-ND - Cut Tape (CT) LT6011IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6011IMS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6011IMS8#TRPBF Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 135µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.11V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 20 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA1662AIDGK | Texas Instruments | 658 | 296-47712-ND | 56,73000 Kč | Similar |
| OPA1662AIDGKR | Texas Instruments | 411 | 296-36691-1-ND | 48,18000 Kč | Similar |
| OPA1662AIDGKRQ1 | Texas Instruments | 3 220 | 296-51487-1-ND | 55,89000 Kč | Similar |
| OPA2170AIDGK | Texas Instruments | 133 | 296-30335-5-ND | 52,14000 Kč | Similar |
| OPA2170AIDGKR | Texas Instruments | 2 480 | 296-36694-1-ND | 41,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,87000 Kč | 147,87 Kč |
| 10 | 113,93400 Kč | 1 139,34 Kč |
| 25 | 105,45360 Kč | 2 636,34 Kč |
| 100 | 96,11880 Kč | 9 611,88 Kč |
| 250 | 93,17404 Kč | 23 293,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,45101 Kč | 211 127,52 Kč |
| Unit Price without VAT: | 147,87000 Kč |
|---|---|
| Unit Price with VAT: | 178,92270 Kč |


