
OPA2170AIDGKR | |
|---|---|
DigiKey Part Number | 296-36694-2-ND - Tape & Reel (TR) 296-36694-1-ND - Cut Tape (CT) 296-36694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2170AIDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2170AIDGKR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 110µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 8 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD822ARMZ | Analog Devices Inc. | 3 197 | 505-AD822ARMZ-ND | 10,62000 Kč | Similar |
| LT1638CMS8#PBF | Analog Devices Inc. | 1 073 | 505-LT1638CMS8#PBF-ND | 6,82000 Kč | Similar |
| LT1638CMS8#TRPBF | Analog Devices Inc. | 835 | LT1638CMS8#TRPBFCT-ND | 6,82000 Kč | Similar |
| LT1638IMS8#PBF | Analog Devices Inc. | 2 349 | 505-LT1638IMS8#PBF-ND | 8,45000 Kč | Similar |
| LT1638IMS8#TRPBF | Analog Devices Inc. | 3 080 | LT1638IMS8#TRPBFCT-ND | 8,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,46800 Kč | 304,68 Kč |
| 25 | 27,74240 Kč | 693,56 Kč |
| 100 | 24,74610 Kč | 2 474,61 Kč |
| 250 | 23,31532 Kč | 5 828,83 Kč |
| 500 | 22,45694 Kč | 11 228,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,99363 Kč | 52 484,07 Kč |
| 5 000 | 20,54205 Kč | 102 710,25 Kč |
| 7 500 | 20,31601 Kč | 152 370,07 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

