
LT6011CMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT6011CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6011CMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6011CMS8#PBF Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 135µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.11V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 20 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,35000 Kč | 130,35 Kč |
| 10 | 100,04400 Kč | 1 000,44 Kč |
| 50 | 87,86840 Kč | 4 393,42 Kč |
| 100 | 84,09770 Kč | 8 409,77 Kč |
| 250 | 80,11600 Kč | 20 029,00 Kč |
| 500 | 77,71676 Kč | 38 858,38 Kč |
| 1 000 | 75,74175 Kč | 75 741,75 Kč |
| 2 500 | 73,65729 Kč | 184 143,23 Kč |
| Unit Price without VAT: | 130,35000 Kč |
|---|---|
| Unit Price with VAT: | 157,72350 Kč |


