Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

AD822ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD822ARZ-REEL7TR-ND - Tape & Reel (TR) AD822ARZ-REEL7CT-ND - Cut Tape (CT) AD822ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD822ARZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD822ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
-3db Bandwidth | 1.9 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.24mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,55000 Kč | 259,55 Kč |
| 10 | 178,56700 Kč | 1 785,67 Kč |
| 25 | 157,46240 Kč | 3 936,56 Kč |
| 100 | 133,60010 Kč | 13 360,01 Kč |
| 250 | 127,61520 Kč | 31 903,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 127,61576 Kč | 95 711,82 Kč |
| Unit Price without VAT: | 259,55000 Kč |
|---|---|
| Unit Price with VAT: | 314,05550 Kč |





