LT1638HS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 733
Unit Price: 216,70000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1638HS8#TR

DigiKey Part Number
LT1638HS8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1638HS8#TR
Description
IC OPAMP GP 1.2MHZ RRO 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1638HS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
205µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
40 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
44 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
8-SO
Current - Input Bias
250 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1638HS8#TRPBFAnalog Devices Inc.1 733161-LT1638HS8#TRPBFCT-ND216,70000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types