Similar
Similar
Similar

AD8221ARMZ-R7 | |
|---|---|
DigiKey Part Number | AD8221ARMZ-R7TR-ND - Tape & Reel (TR) AD8221ARMZ-R7CT-ND - Cut Tape (CT) AD8221ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8221ARMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8221ARMZ-R7 Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 825 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 60 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8421ARMZ | Analog Devices Inc. | 0 | 505-AD8421ARMZ-ND | 161,26000 Kč | Similar |
| AD8422ARMZ | Analog Devices Inc. | 0 | 505-AD8422ARMZ-ND | 145,31000 Kč | Similar |
| ADA4622-2ARMZ | Analog Devices Inc. | 398 | ADA4622-2ARMZ-ND | 162,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 128,25600 Kč | 1 282,56 Kč |
| 25 | 118,84880 Kč | 2 971,22 Kč |
| 100 | 108,50930 Kč | 10 850,93 Kč |
| 250 | 105,69720 Kč | 26 424,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 98,16817 Kč | 98 168,17 Kč |
| 2 000 | 96,15656 Kč | 192 313,12 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |










