
AD811JRZ | |
|---|---|
DigiKey Part Number | 505-AD811JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD811JRZ |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD811JRZ Models |
Category | Current - Supply 14.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) ±5V ~ 12V |
Part Status Active | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
-3db Bandwidth 140 MHz | Base Product Number |
Slew Rate 2500V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,81000 Kč | 315,81 Kč |
| 10 | 249,54000 Kč | 2 495,40 Kč |
| 98 | 214,97449 Kč | 21 067,50 Kč |
| 196 | 208,16837 Kč | 40 801,00 Kč |
| 294 | 204,75908 Kč | 60 199,17 Kč |
| 588 | 199,75776 Kč | 117 457,56 Kč |
| Unit Price without VAT: | 315,81000 Kč |
|---|---|
| Unit Price with VAT: | 382,13010 Kč |







