
AD8065ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8065ARZ-REELTR-ND - Tape & Reel (TR) AD8065ARZ-REELCT-ND - Cut Tape (CT) AD8065ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8065ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8065ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 180V/µs | |
-3db Bandwidth | 145 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 6.6mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 92,39100 Kč | 923,91 Kč |
| 25 | 85,32760 Kč | 2 133,19 Kč |
| 100 | 77,54980 Kč | 7 754,98 Kč |
| 250 | 76,78380 Kč | 19 195,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,82934 Kč | 169 573,35 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |







