Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8037ARZ | |
|---|---|
DigiKey Part Number | AD8037ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8037ARZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8037ARZ Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 18.5mA |
Series | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 270 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6550MA | Texas Instruments | 0 | LMH6550MA-ND | 138,58347 Kč | Similar |
| LMH6550MA/NOPB | Texas Instruments | 111 | LMH6550MA/NOPB-ND | 174,91000 Kč | Similar |
| LMH6550MAX/NOPB | Texas Instruments | 825 | 296-LMH6550MAX/NOPBCT-ND | 148,46000 Kč | Similar |
| MCP6291RT-E/OT | Microchip Technology | 2 217 | MCP6291RT-E/OTCT-ND | 14,07000 Kč | Similar |
| OPA637AUG4 | Texas Instruments | 0 | OPA637AUG4-ND | 462,24160 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,10000 Kč | 406,10 Kč |
| 10 | 323,43200 Kč | 3 234,32 Kč |
| 98 | 280,36398 Kč | 27 475,67 Kč |
| 196 | 271,88122 Kč | 53 288,72 Kč |
| 294 | 267,63381 Kč | 78 684,34 Kč |
| 588 | 261,40546 Kč | 153 706,41 Kč |
| Unit Price without VAT: | 406,10000 Kč |
|---|---|
| Unit Price with VAT: | 491,38100 Kč |







