
THS4503CD | |
|---|---|
DigiKey Part Number | 296-34227-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4503CD |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4503CD Models |
Category | Current - Input Bias 4 µA |
Mfr | Voltage - Input Offset 1 mV |
Packaging Tube | Current - Supply 23mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 370 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,90000 Kč | 401,90 Kč |
| 10 | 320,22000 Kč | 3 202,20 Kč |
| 75 | 281,40680 Kč | 21 105,51 Kč |
| Unit Price without VAT: | 401,90000 Kč |
|---|---|
| Unit Price with VAT: | 486,29900 Kč |



