Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA830ID

DigiKey Part Number
296-17400-5-ND
Manufacturer
Manufacturer Product Number
OPA830ID
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA830ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
4.25mA
Packaging
Tube
Current - Output / Channel
85 mA
Part Status
Active
Voltage - Supply Span (Min)
2.8 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
600V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
110 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
310 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 310
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1122,42000 Kč122,42 Kč
1093,75600 Kč937,56 Kč
7580,12280 Kč6 009,21 Kč
15076,94927 Kč11 542,39 Kč
30074,33783 Kč22 301,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,42000 Kč
Unit Price with VAT:148,12820 Kč

Other Suppliers on DigiKey

26 392In Stock
Ships from Rochester Electronics, LLC