Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8031ARZ-REEL

DigiKey Part Number
505-AD8031ARZ-REELTR-ND - Tape & Reel (TR)
505-AD8031ARZ-REELCT-ND - Cut Tape (CT)
505-AD8031ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8031ARZ-REEL
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8031ARZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
900µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
35V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
80 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
450 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4807-1AKSZ-R7Analog Devices Inc.7 963505-ADA4807-1AKSZ-R7CT-ND80,42000 KčSimilar
ALD1702SALAdvanced Linear Devices Inc.531014-1080-ND121,58000 KčSimilar
MAX406ACSA+Analog Devices Inc./Maxim Integrated1 423MAX406ACSA+-ND346,05000 KčSimilar
MAX406AESA+Analog Devices Inc./Maxim Integrated694MAX406AESA+-ND485,05000 KčSimilar
MAX4162ESA+Analog Devices Inc./Maxim Integrated682MAX4162ESA+-ND136,49000 KčSimilar
In-Stock: 1 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1066,29100 Kč662,91 Kč
2560,94440 Kč1 523,61 Kč
10055,07150 Kč5 507,15 Kč
25052,27328 Kč13 068,32 Kč
50052,04564 Kč26 022,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50047,73232 Kč119 330,80 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč