AD8009JRTZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 362
Unit Price: 124,73000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 287
Unit Price: 116,54000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 32
Unit Price: 103,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 48,11356 Kč
Datasheet
Current Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 1 Circuit SOT-23-5
TO-223-5

AD8009JRTZ-REEL

DigiKey Part Number
AD8009JRTZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8009JRTZ-REEL
Description
IC OPAMP CFA 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8009JRTZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
16mA
Mfr
Current - Output / Channel
175 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
5500V/µs
Package / Case
SC-74A, SOT-753
-3db Bandwidth
845 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
50 µA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8009JRTZ-REEL7Analog Devices Inc.1 362505-AD8009JRTZ-REEL7CT-ND124,73000 KčSimilar
EL5163IWZ-T7Renesas Electronics Corporation0EL5163IWZ-T7-ND0,00000 KčSimilar
EL5163IWZ-T7ARenesas Electronics Corporation0EL5163IWZ-T7ATR-ND0,00000 KčSimilar
LMH6702MF/NOPBTexas Instruments1 287LMH6702MF/NOPBCT-ND116,54000 KčSimilar
LMH6702MFX/NOPBTexas Instruments32296-LMH6702MFX/NOPBCT-ND103,10000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00067,94734 Kč679 473,40 Kč
Manufacturers Standard Package
Unit Price without VAT:67,94734 Kč
Unit Price with VAT:82,21628 Kč