LMH6714MF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 433
Unit Price: 79,58000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 2 459
Unit Price: 70,34000 Kč
Datasheet
Video Amp, 1 Current Feedback SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6714MF

DigiKey Part Number
LMH6714MFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6714MF
Description
IC AMP CURRENT FEEDBACK SOT23-5
Customer Reference
Detailed Description
Video Amp 1 Current Feedback SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMH6714MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
1800V/µs
Manufacturer
Texas Instruments
Current - Supply
5.6 mA
Series
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Voltage - Supply, Single/Dual (±)
8V ~ 12.5V, ±4V ~ 6.25V
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Current Feedback
Package / Case
SC-74A, SOT-753
Number of Circuits
1
Supplier Device Package
SOT-23-5
-3db Bandwidth
400 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6714MF/NOPBTexas Instruments1 433LMH6714MF/NOPBCT-ND79,58000 KčDirect
LMH6714MFX/NOPBTexas Instruments2 459296-LMH6714MFX/NOPBCT-ND70,34000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes