EL5163IWZ-T7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 67,94734 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 362
Unit Price: 124,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 433
Unit Price: 79,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 459
Unit Price: 70,34000 Kč
Datasheet
Current Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5163IWZ-T7

DigiKey Part Number
EL5163IWZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5163IWZ-T7
Description
IC OPAMP CFA 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
EL5163IWZ-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
1.5mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
4000V/µs
Package / Case
SC-74A, SOT-753
-3db Bandwidth
500 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8009JRTZ-REELAnalog Devices Inc.0AD8009JRTZ-REEL-ND67,94734 KčSimilar
AD8009JRTZ-REEL7Analog Devices Inc.1 362505-AD8009JRTZ-REEL7CT-ND124,73000 KčSimilar
LMH6714MF/NOPBTexas Instruments1 433LMH6714MF/NOPBCT-ND79,58000 KčSimilar
LMH6714MFX/NOPBTexas Instruments2 459296-LMH6714MFX/NOPBCT-ND70,34000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types