
AD8002ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8002ARZ-R7TR-ND - Tape & Reel (TR) AD8002ARZ-R7CT-ND - Cut Tape (CT) AD8002ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8002ARZ-R7 |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8002ARZ-R7 Models |
Category | Current - Supply 10mA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 600 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6715MA | Rochester Electronics, LLC | 49 376 | 2156-LMH6715MA-TI-ND | 47,96762 Kč | Similar |
| MAX412BCSA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX412BCSA+-ND | 104,02310 Kč | Similar |
| MAX412CSA+ | Analog Devices Inc./Maxim Integrated | 30 | MAX412CSA+-ND | 268,62000 Kč | Similar |
| MAX412ESA+ | Analog Devices Inc./Maxim Integrated | 49 | MAX412ESA+-ND | 305,12000 Kč | Similar |
| OPA2674ID | Rochester Electronics, LLC | 83 216 | 2156-OPA2674ID-ND | 152,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 167,92800 Kč | 1 679,28 Kč |
| 25 | 156,10760 Kč | 3 902,69 Kč |
| 100 | 143,11460 Kč | 14 311,46 Kč |
| 250 | 141,03740 Kč | 35 259,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 131,31596 Kč | 98 486,97 Kč |
| 1 500 | 128,57443 Kč | 192 861,65 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |

