AD7738BRUZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 154
Unit Price: 16,11000 Kč
Datasheet
28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7738BRUZ

DigiKey Part Number
505-AD7738BRUZ-ND
Manufacturer
Manufacturer Product Number
AD7738BRUZ
Description
IC ADC 24BIT SIGMA-DELTA 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7738BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
15.4k
Number of Inputs
4, 8
Input Type
Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
True Bipolar
Operating Temperature
-40°C ~ 105°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1516,36000 Kč516,36 Kč
10414,83200 Kč4 148,32 Kč
50374,16380 Kč18 708,19 Kč
100361,56950 Kč36 156,95 Kč
250348,27476 Kč87 068,69 Kč
500340,26440 Kč170 132,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:516,36000 Kč
Unit Price with VAT:624,79560 Kč