AD7738BRUZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 154
Unit Price: 423,95000 Kč
Datasheet
28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7738BRUZ-REEL7

DigiKey Part Number
AD7738BRUZ-REEL7TR-ND - Tape & Reel (TR)
AD7738BRUZ-REEL7CT-ND - Cut Tape (CT)
AD7738BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7738BRUZ-REEL7
Description
IC ADC 24BIT SIGMA-DELTA 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7738BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
15.4k
Number of Inputs
4, 8
Input Type
Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
True Bipolar
Operating Temperature
-40°C ~ 105°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1516,36000 Kč516,36 Kč
10414,83200 Kč4 148,32 Kč
25389,45880 Kč9 736,47 Kč
100380,03670 Kč38 003,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000333,66965 Kč333 669,65 Kč
Manufacturers Standard Package
Unit Price without VAT:516,36000 Kč
Unit Price with VAT:624,79560 Kč