
EVAL-AD7738EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7738EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7738EBZ |
Description | BOARD EVAL FOR AD7738 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7738 - 24 Bit 15.4k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15.4k | |
Data Interface | Serial | |
Input Range | ±2.5V | |
Power (Typ) @ Conditions | 85mW @ 5V | |
Utilized IC / Part | AD7738 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 645,69000 Kč | 1 645,69 Kč |
| Unit Price without VAT: | 1 645,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 991,28490 Kč |


