
ADAR2001ACCZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADAR2001ACCZ-R7TR-ND - Tape & Reel (TR) 505-ADAR2001ACCZ-R7CT-ND - Cut Tape (CT) 505-ADAR2001ACCZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAR2001ACCZ-R7 |
Description | 4-CH FREQUENCY MULTIPLIER/FILTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 10GHz ~ 40GHz Active Frequency Multiplier 40-LGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADAR2001ACCZ-R7 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes Active Frequency Multiplier |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFLGA Exposed Pad |
Function Frequency Multiplier | Supplier Device Package 40-LGA (6x6) |
Frequency 10GHz ~ 40GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 009,64000 Kč | 3 009,64 Kč |
| 10 | 2 542,31200 Kč | 25 423,12 Kč |
| 25 | 2 446,14960 Kč | 61 153,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2 181,11405 Kč | 1 635 835,54 Kč |
| Unit Price without VAT: | 3 009,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 641,66440 Kč |


