Similar
Similar
Similar
Similar
Similar
Similar



AD7538KRZ | |
|---|---|
DigiKey Part Number | AD7538KRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7538KRZ |
Description | IC DAC 14BIT 24-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7538KRZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 11.4V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 11.4V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1.5µs | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 24-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7538JCWG+ | Analog Devices Inc./Maxim Integrated | 59 | MX7538JCWG+-ND | 30,91000 Kč | Similar |
| MX7538JCWG+T | Analog Devices Inc./Maxim Integrated | 0 | MX7538JCWG+T-ND | 22,95716 Kč | Similar |
| MX7538JEWG+ | Analog Devices Inc./Maxim Integrated | 0 | MX7538JEWG+-ND | 20,32633 Kč | Similar |
| MX7538JEWG+T | Analog Devices Inc./Maxim Integrated | 0 | MX7538JEWG+T-ND | 0,00000 Kč | Similar |
| MX7538KEWG+ | Analog Devices Inc./Maxim Integrated | 65 | MX7538KEWG+-ND | 56,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 294,11000 Kč | 1 294,11 Kč |
| 10 | 1 067,95800 Kč | 10 679,58 Kč |
| 31 | 1 000,22968 Kč | 31 007,12 Kč |
| 124 | 941,82298 Kč | 116 786,05 Kč |
| Unit Price without VAT: | 1 294,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 565,87310 Kč |











