
MX7538JCWG+ | |
|---|---|
DigiKey Part Number | MX7538JCWG+-ND |
Manufacturer | |
Manufacturer Product Number | MX7538JCWG+ |
Description | IC DAC 14BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7538JCWG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 1.5µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 11.4V ~ 15.75V | |
Voltage - Supply, Digital | 11.4V ~ 15.75V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,70000 Kč | 763,70 Kč |
| 10 | 620,44900 Kč | 6 204,49 Kč |
| 30 | 578,57200 Kč | 17 357,16 Kč |
| 120 | 541,20942 Kč | 64 945,13 Kč |
| 270 | 525,22452 Kč | 141 810,62 Kč |
| Unit Price without VAT: | 763,70000 Kč |
|---|---|
| Unit Price with VAT: | 924,07700 Kč |

