14 Bit Digital to Analog Converter 1 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7538KEWG+

DigiKey Part Number
MX7538KEWG+-ND
Manufacturer
Manufacturer Product Number
MX7538KEWG+
Description
IC DAC 14BIT 24-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7538KEWG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Number of D/A Converters
1
Settling Time
1.5µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
11.4V ~ 15.75V
Voltage - Supply, Digital
11.4V ~ 15.75V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Factory Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 391,12000 Kč1 391,12 Kč
101 150,43800 Kč11 504,38 Kč
301 080,13000 Kč32 403,90 Kč
1201 017,39333 Kč122 087,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 391,12000 Kč
Unit Price with VAT:1 683,25520 Kč