
MAX38888ATD+T | |
|---|---|
DigiKey Part Number | 175-MAX38888ATD+TTR-ND - Tape & Reel (TR) 175-MAX38888ATD+TCT-ND - Cut Tape (CT) 175-MAX38888ATD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38888ATD+T |
Description | IC BATT MFUNC SUPERCAP 14TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Supercapacitor 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38888ATD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Supercapacitor | |
Number of Cells | - | |
Fault Protection | Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 171,95300 Kč | 1 719,53 Kč |
| 25 | 159,87040 Kč | 3 996,76 Kč |
| 100 | 146,59960 Kč | 14 659,96 Kč |
| 250 | 144,57124 Kč | 36 142,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 130,00735 Kč | 325 018,38 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |










