8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD744JRZ-REEL7

DigiKey Part Number
AD744JRZ-REEL7TR-ND - Tape & Reel (TR)
AD744JRZ-REEL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD744JRZ-REEL7
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD744JRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
75V/µs
-3db Bandwidth
13 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
300 µV
Current - Supply
3.5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 896
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1209,52000 Kč209,52 Kč
10142,33400 Kč1 423,34 Kč
25124,81920 Kč3 120,48 Kč
100105,01000 Kč10 501,00 Kč
25096,22776 Kč24 056,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00096,22775 Kč96 227,75 Kč
Manufacturers Standard Package
Unit Price without VAT:209,52000 Kč
Unit Price with VAT:253,51920 Kč