
AD7327TRUZ-EP | |
|---|---|
DigiKey Part Number | AD7327TRUZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD7327TRUZ-EP |
Description | IC ADC 12BIT 8CH 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7327TRUZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | DSP, MICROWIRE™, QSPI™, and SPI™ | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±12V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,73000 Kč | 467,73 Kč |
| 10 | 334,33700 Kč | 3 343,37 Kč |
| 75 | 276,54373 Kč | 20 740,78 Kč |
| Unit Price without VAT: | 467,73000 Kč |
|---|---|
| Unit Price with VAT: | 565,95330 Kč |











