


TCQB226M016R0070E | |
|---|---|
DigiKey Part Number | 478-TCQB226M016R0070ETR-ND - Tape & Reel (TR) 478-TCQB226M016R0070ECT-ND - Cut Tape (CT) 478-TCQB226M016R0070EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQB226M016R0070E |
Description | CAP TANT POLY 22UF 16V 1411 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 Kč | 51,36 Kč |
| 10 | 35,19600 Kč | 351,96 Kč |
| 50 | 28,74580 Kč | 1 437,29 Kč |
| 100 | 26,75670 Kč | 2 675,67 Kč |
| 500 | 23,38908 Kč | 11 694,54 Kč |
| 1 000 | 22,34647 Kč | 22 346,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,48805 Kč | 42 976,10 Kč |
| Unit Price without VAT: | 51,36000 Kč |
|---|---|
| Unit Price with VAT: | 62,14560 Kč |











