
T543B337K2R5AHW035D100 | |
|---|---|
DigiKey Part Number | 399-13352-2-ND - Tape & Reel (TR) 399-13352-1-ND - Cut Tape (CT) 399-13352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543B337K2R5AHW035D100 |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543B337K2R5AHW035D100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,30000 Kč | 208,30 Kč |
| 10 | 158,30800 Kč | 1 583,08 Kč |
| 50 | 138,31540 Kč | 6 915,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 132,12890 Kč | 13 212,89 Kč |
| 200 | 127,03280 Kč | 25 406,56 Kč |
| 300 | 124,48007 Kč | 37 344,02 Kč |
| 500 | 121,65054 Kč | 60 825,27 Kč |
| 700 | 119,99479 Kč | 83 996,35 Kč |
| 1 000 | 118,40334 Kč | 118 403,34 Kč |
| 1 200 | 117,64802 Kč | 141 177,62 Kč |
| Unit Price without VAT: | 208,30000 Kč |
|---|---|
| Unit Price with VAT: | 252,04300 Kč |









