Capacitance-to-Digital Converter 16 b 250k SPI 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitance-to-Digital Converter 16 b 250k SPI 24-LFCSP (4x4)
High Speed Converters by Analog Devices

AD7147ACPZ-500RL7

DigiKey Part Number
505-AD7147ACPZ-500RL7TR-ND - Tape & Reel (TR)
505-AD7147ACPZ-500RL7CT-ND - Cut Tape (CT)
505-AD7147ACPZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7147ACPZ-500RL7
Description
IC DAS/ADC/DAC SPECIAL 24-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitance-to-Digital Converter 16 b 250k SPI 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7147ACPZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Capacitance-to-Digital Converter
Number of Channels
13
Resolution (Bits)
16 b
Sampling Rate (Per Second)
250k
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
2.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1070,23800 Kč702,38 Kč
2564,64880 Kč1 616,22 Kč
10058,50250 Kč5 850,25 Kč
25057,18596 Kč14 296,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50053,80654 Kč26 903,27 Kč
1 00052,35326 Kč52 353,26 Kč
1 50051,62512 Kč77 437,68 Kč
2 50050,81886 Kč127 047,15 Kč
3 50050,34757 Kč176 216,49 Kč
Manufacturers Standard Package
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč