
CD74HC365E | |
|---|---|
DigiKey Part Number | 296-33068-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC365E |
Description | IC BUFFER NON-INVERT 6V 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC365E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,38100 Kč | 193,81 Kč |
| 25 | 17,54600 Kč | 438,65 Kč |
| 100 | 15,53430 Kč | 1 553,43 Kč |
| 250 | 14,57176 Kč | 3 642,94 Kč |
| 500 | 13,99222 Kč | 6 996,11 Kč |
| 1 000 | 13,51515 Kč | 13 515,15 Kč |
| 2 500 | 13,01137 Kč | 32 528,42 Kč |
| 5 000 | 12,70786 Kč | 63 539,30 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |









