AD712JRZ-REEL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 422
Unit Price: 274,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 270
Unit Price: 22,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 761
Unit Price: 14,70000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 33 395
Unit Price: 8,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 362
Unit Price: 38,01000 Kč
Datasheet

Similar


onsemi
In Stock: 20 072
Unit Price: 9,03000 Kč
Datasheet

Similar


onsemi
In Stock: 15 456
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 89 651
Unit Price: 9,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 002
Unit Price: 7,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 571
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 3 364
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 1 543
Unit Price: 9,24000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 156
Unit Price: 166,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 152
Unit Price: 405,68000 Kč
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD712JRZ-REEL

DigiKey Part Number
AD712JRZ-REELTR-ND - Tape & Reel (TR)
AD712JRZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD712JRZ-REEL
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD712JRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
300 µV
Current - Supply
5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types