
AD706JRZ-REEL | |
|---|---|
DigiKey Part Number | AD706JRZ-REELTR-ND - Tape & Reel (TR) AD706JRZ-REELCT-ND - Cut Tape (CT) AD706JRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD706JRZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD706JRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 800 kHz | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,18000 Kč | 190,18 Kč |
| 10 | 128,33400 Kč | 1 283,34 Kč |
| 25 | 112,24040 Kč | 2 806,01 Kč |
| 100 | 94,03290 Kč | 9 403,29 Kč |
| 250 | 85,09556 Kč | 21 273,89 Kč |
| 500 | 84,36150 Kč | 42 180,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,36150 Kč | 210 903,75 Kč |
| Unit Price without VAT: | 190,18000 Kč |
|---|---|
| Unit Price with VAT: | 230,11780 Kč |



