Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT2078ACS8#PBF

DigiKey Part Number
LT2078ACS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT2078ACS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT2078ACS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
46µA (x2 Channels)
Series
Voltage - Supply Span (Min)
2.2 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.07V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
200 kHz
Base Product Number
Current - Input Bias
6 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1314,55000 Kč314,55 Kč
10248,49000 Kč2 484,90 Kč
25231,97760 Kč5 799,44 Kč
100213,82890 Kč21 382,89 Kč
300203,70650 Kč61 111,95 Kč
500199,96270 Kč99 981,35 Kč
1 000195,67070 Kč195 670,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:314,55000 Kč
Unit Price with VAT:380,60550 Kč