
AD698SQ | |
|---|---|
DigiKey Part Number | AD698SQ-ND |
Manufacturer | |
Manufacturer Product Number | AD698SQ |
Description | IC LVDT SGNL COND UNVRSL 24CDIP |
Customer Reference | |
Detailed Description | Signal Conditioner IC Voltage Input Voltage Output 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD698SQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 15 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 24-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 403,24000 Kč | 3 403,24 Kč |
| Unit Price without VAT: | 3 403,24000 Kč |
|---|---|
| Unit Price with VAT: | 4 117,92040 Kč |











