
AD7124-4BBCPZ | |
|---|---|
DigiKey Part Number | 505-AD7124-4BBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7124-4BBCPZ |
Description | IC ADC 24BIT 32-LFCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7124-4BBCPZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, ±1.8V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 19.2k | Features PGA, Temperature Sensor |
Number of Inputs 4, 7 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 32-WFQFN Exposed Pad, CSP |
Data Interface DSP, MICROWIRE™, QSPI™, and SPI™ | Supplier Device Package 32-LFCSP (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,86000 Kč | 337,86 Kč |
| 10 | 267,41000 Kč | 2 674,10 Kč |
| 79 | 233,30101 Kč | 18 430,78 Kč |
| 158 | 225,63278 Kč | 35 649,98 Kč |
| 316 | 219,31880 Kč | 69 304,74 Kč |
| 553 | 215,04647 Kč | 118 920,70 Kč |
| Unit Price without VAT: | 337,86000 Kč |
|---|---|
| Unit Price with VAT: | 408,81060 Kč |




