


AD5761RTRUZ-EP | |
|---|---|
DigiKey Part Number | AD5761RTRUZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD5761RTRUZ-EP |
Description | IC DAC 16BIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5761RTRUZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 12.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V, -16.5V ~ 30V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,74000 Kč | 415,74 Kč |
| 10 | 294,91100 Kč | 2 949,11 Kč |
| 96 | 237,33875 Kč | 22 784,52 Kč |
| Unit Price without VAT: | 415,74000 Kč |
|---|---|
| Unit Price with VAT: | 503,04540 Kč |










