


AD5761RTRUZ-EP-RL7 | |
|---|---|
DigiKey Part Number | AD5761RTRUZ-EP-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5761RTRUZ-EP-RL7 |
Description | 16-BIT 1LSB, 5PPM REFERENCE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter |
Datasheet | Datasheet |
EDA/CAD Models | AD5761RTRUZ-EP-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 237,33875 Kč | 237 338,75 Kč |
| Unit Price without VAT: | 237,33875 Kč |
|---|---|
| Unit Price with VAT: | 287,17989 Kč |


