16 Bit Digital to Analog Converter 1 SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 SOT-23-8
High Speed Converters by Analog Devices

AD5660ARJZ-2500RL7

DigiKey Part Number
505-AD5660ARJZ-2500RL7TR-ND - Tape & Reel (TR)
505-AD5660ARJZ-2500RL7CT-ND - Cut Tape (CT)
505-AD5660ARJZ-2500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5660ARJZ-2500RL7
Description
IC DAC 16BIT SOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5660ARJZ-2500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±32 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1219,43000 Kč219,43 Kč
10171,44900 Kč1 714,49 Kč
25159,46720 Kč3 986,68 Kč
100148,74770 Kč14 874,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500140,29646 Kč70 148,23 Kč
1 000137,08607 Kč137 086,07 Kč
1 500135,47811 Kč203 217,16 Kč
Manufacturers Standard Package
Unit Price without VAT:219,43000 Kč
Unit Price with VAT:265,51030 Kč