Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT125DR

DigiKey Part Number
296-1019-2-ND - Tape & Reel (TR)
296-1019-1-ND - Cut Tape (CT)
296-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT125DR
Description
IC BUFF 4.5V/5.5V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT125DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,80100 Kč118,01 Kč
2510,60800 Kč265,20 Kč
1009,30210 Kč930,21 Kč
2508,67972 Kč2 169,93 Kč
5008,30386 Kč4 151,93 Kč
1 0008,22450 Kč8 224,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,66855 Kč19 171,38 Kč
5 0007,47193 Kč37 359,65 Kč
7 5007,37346 Kč55 300,95 Kč
12 5007,26433 Kč90 804,12 Kč
17 5007,20057 Kč126 009,97 Kč
25 0007,13924 Kč178 481,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč