24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP
High Speed Converters by Analog Devices

AD7190BRUZ-REEL

DigiKey Part Number
505-AD7190BRUZ-REELTR-ND - Tape & Reel (TR)
505-AD7190BRUZ-REELCT-ND - Cut Tape (CT)
505-AD7190BRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7190BRUZ-REEL
Description
IC ADC 24BIT 24-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7190BRUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Analog Devices Inc.
Reference Type
External
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.25V
Number of Bits
24
Features
PGA
Number of Inputs
2, 4
Operating Temperature
-40°C ~ 105°C
Input Type
Differential, Pseudo-Differential
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Data Interface
SPI, DSP
Supplier Device Package
24-TSSOP
Configuration
MUX-PGA-ADC
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7172-2BRUZAnalog Devices Inc.500505-AD7172-2BRUZ-ND189,78000 KčSimilar
AD7175-2BRUZAnalog Devices Inc.435505-AD7175-2BRUZ-ND310,73000 KčSimilar
AD7177-2BRUZAnalog Devices Inc.827505-AD7177-2BRUZ-ND377,89000 KčSimilar
In-Stock: 6 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1394,59000 Kč394,59 Kč
10314,02100 Kč3 140,21 Kč
25293,89560 Kč7 347,39 Kč
100274,41670 Kč27 441,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500244,15017 Kč610 375,43 Kč
Manufacturers Standard Package
Unit Price without VAT:394,59000 Kč
Unit Price with VAT:477,45390 Kč