14 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 SC-70-6
High Speed Converters by Analog Devices

AD5641AKSZ-REEL7

DigiKey Part Number
AD5641AKSZ-REEL7TR-ND - Tape & Reel (TR)
AD5641AKSZ-REEL7CT-ND - Cut Tape (CT)
AD5641AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5641AKSZ-REEL7
Description
IC DAC 14BIT SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5641AKSZ-REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
Supply
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±16 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
14
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
1
Package / Case
6-TSSOP, SC-88, SOT-363
Settling Time
10µs
Supplier Device Package
SC-70-6
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC8311IDCKRTexas Instruments2 017296-49163-1-ND131,18000 KčSimilar
DAC8311IDCKTTexas Instruments729296-23760-1-ND154,54000 KčSimilar
In-Stock: 3 656
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,92000 Kč124,92 Kč
1095,62200 Kč956,22 Kč
2588,31880 Kč2 207,97 Kč
10080,28740 Kč8 028,74 Kč
25077,21956 Kč19 304,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00069,90291 Kč209 708,73 Kč
Manufacturers Standard Package
Unit Price without VAT:124,92000 Kč
Unit Price with VAT:151,15320 Kč