14 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8311IDCKT

DigiKey Part Number
296-23760-2-ND - Tape & Reel (TR)
296-23760-1-ND - Cut Tape (CT)
296-23760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8311IDCKT
Description
IC DAC 14BIT SC-70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
DAC8311IDCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Supply
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1, ±0.125
Number of Bits
14
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
10µs
Package / Case
6-TSSOP, SC-88, SOT-363
Output Type
Voltage - Buffered
Supplier Device Package
SC-70-6
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,54000 Kč154,54 Kč
10119,25200 Kč1 192,52 Kč
25110,42560 Kč2 760,64 Kč
100100,72370 Kč10 072,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25096,09712 Kč24 024,28 Kč
50093,30876 Kč46 654,38 Kč
75091,91297 Kč68 934,73 Kč
1 25090,36554 Kč112 956,92 Kč
1 75089,46127 Kč156 557,22 Kč
Manufacturers Standard Package
Unit Price without VAT:154,54000 Kč
Unit Price with VAT:186,99340 Kč