AD5624RBCPZ-5R2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3 061
Unit Price: 12,39000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 12,87000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 10,47000 Kč
Datasheet
10-LFCSP-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-LFCSP-WD
High Speed Converters by Analog Devices

AD5624RBCPZ-5R2

DigiKey Part Number
AD5624RBCPZ-5R2TR-ND - Tape & Reel (TR)
AD5624RBCPZ-5R2CT-ND - Cut Tape (CT)
AD5624RBCPZ-5R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5624RBCPZ-5R2
Description
IC DAC 12BIT V-OUT 10LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5624RBCPZ-5R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±0.25 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1295,75000 Kč295,75 Kč
10233,29700 Kč2 332,97 Kč
25217,71600 Kč5 442,90 Kč
100206,44370 Kč20 644,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250192,41216 Kč48 103,04 Kč
500187,48982 Kč93 744,91 Kč
750185,02473 Kč138 768,55 Kč
Manufacturers Standard Package
Unit Price without VAT:295,75000 Kč
Unit Price with VAT:357,85750 Kč