Similar
Similar
Parametric Equivalent



AD5624RBCPZ-5REEL7 | |
|---|---|
DigiKey Part Number | AD5624RBCPZ-5REEL7TR-ND - Tape & Reel (TR) AD5624RBCPZ-5REEL7CT-ND - Cut Tape (CT) AD5624RBCPZ-5REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5624RBCPZ-5REEL7 |
Description | IC DAC 12BIT V-OUT 10LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5624RBCPZ-5REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,33000 Kč | 283,33 Kč |
| 10 | 196,03900 Kč | 1 960,39 Kč |
| 25 | 173,29200 Kč | 4 332,30 Kč |
| 100 | 147,56890 Kč | 14 756,89 Kč |
| 250 | 143,40272 Kč | 35 850,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 143,40313 Kč | 215 104,70 Kč |
| Unit Price without VAT: | 283,33000 Kč |
|---|---|
| Unit Price with VAT: | 342,82930 Kč |



