


AD5425YRMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5425YRMZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5425YRMZ-REEL7CT-ND - Cut Tape (CT) 505-AD5425YRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | Analog Devices Inc. |
Manufacturer Product Number | AD5425YRMZ-REEL7 |
Description | IC DAC 8BIT A-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5425YRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 160ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.25 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,35000 Kč | 163,35 Kč |
| 10 | 109,16500 Kč | 1 091,65 Kč |
| 25 | 95,04480 Kč | 2 376,12 Kč |
| 100 | 79,07850 Kč | 7 907,85 Kč |
| 250 | 71,24164 Kč | 17 810,41 Kč |
| 500 | 68,41250 Kč | 34 206,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,41250 Kč | 68 412,50 Kč |
| Unit Price without VAT: | 163,35000 Kč |
|---|---|
| Unit Price with VAT: | 197,65350 Kč |











