10 Bit Digital to Analog Converter 2 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 2 8-MSOP
High Speed Converters by Analog Devices

AD5338ARMZ-REEL7

DigiKey Part Number
AD5338ARMZ-REEL7TR-ND - Tape & Reel (TR)
AD5338ARMZ-REEL7CT-ND - Cut Tape (CT)
AD5338ARMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5338ARMZ-REEL7
Description
IC DAC 10BIT V-OUT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5338ARMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
9µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 655
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,28000 Kč174,28 Kč
10135,10100 Kč1 351,01 Kč
25125,31600 Kč3 132,90 Kč
100115,33570 Kč11 533,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000103,78933 Kč103 789,33 Kč
2 000101,69521 Kč203 390,42 Kč
Manufacturers Standard Package
Unit Price without VAT:174,28000 Kč
Unit Price with VAT:210,87880 Kč