Series Voltage Reference IC Fixed 4.096V V ±0.15% 10 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.15% 10 mA 8-SO
Introducing Power by Linear

LTC1258CS8-4.1#PBF

DigiKey Part Number
LTC1258CS8-4.1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1258CS8-4.1#PBF
Description
IC VREF SERIES 0.15% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.15% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1258CS8-4.1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.15%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
8µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.296V ~ 12.6V
Current - Supply
8.5µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1170,71000 Kč170,71 Kč
10132,28700 Kč1 322,87 Kč
25122,67040 Kč3 066,76 Kč
100112,10200 Kč11 210,20 Kč
300106,20720 Kč31 862,16 Kč
500104,02788 Kč52 013,94 Kč
1 000101,52953 Kč101 529,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:170,71000 Kč
Unit Price with VAT:206,55910 Kč